LBAA0XV2DT-158 in Reel by Murata | LoRa | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBAA0XV2DT-158

Type 2DT 1.8 V to 3.6 V 2.4 GHz SMT Compact LoRa Edge Module - LGA-48

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Murata LBAA0XV2DT-158 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 7.2Mbps
Output Power: 21dBm
Interface Type: GPIO/SPI
Frequency: 2.412GHz to 2.484GHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -141dBm
Modulation: BPSK/FSK/OFDM
Wireless Protocol: Bluetooth
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,230.00
USD
Quantity
Unit Price
1,000+
$7.23
Product Variant Information section