text.skipToContent text.skipToNavigation

Manufacturer Part #

SARA-R410M-02B-04

SARA-R4 Series 4.2 V -107.5 dBm LTE Cat M1 / NB1 and EGPRS Module Rev 3

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox SARA-R410M-02B-04 - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT-M1/NB1
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -108.5dBm
Data Rate: 375kbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.2V
Approved Carriers: AT&T/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$7,227.50
USD
Quantity
Unit Price
250+
$28.91
Product Variant Information section