text.skipToContent text.skipToNavigation

Manufacturer Part #

MC610-EU-02-00

FDDB1/3/7/8/20/28 GSM900/1800MHz, no wifi scan BLE

ECAD Model:
Mfr. Name: Fibocom
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Fibocom MC610-EU-02-00 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT1
Interface Type: SPI/UART/USB
Sensitivity: -98.5dBm
Data Rate: 10Mbps
Output Power: 23dBm
Supply Voltage: 3.3V to 4.3V
Operating Temp Range: -30°C to +75°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$14.49
USD
Quantity
Web Price
1
$14.49
5
$13.30
30
$11.98
100
$11.09
250+
$10.42
Product Variant Information section