Manufacturer Part #
MC610-EU-02-00
FDDB1/3/7/8/20/28 GSM900/1800MHz, no wifi scan BLE
Product Specification Section
Fibocom MC610-EU-02-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom MC610-EU-02-00 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT1 |
Interface Type: | SPI/UART/USB |
Sensitivity: | -98.5dBm |
Data Rate: | 10Mbps |
Output Power: | 23dBm |
Supply Voltage: | 3.3V to 4.3V |
Operating Temp Range: | -30°C to +75°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$9.51
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount