LBEE5CJ1XK-687 in Reel by Murata | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5CJ1XK-687

Shielded Ultra Small Dual band Wi-Fi 11a/b/g/n + Bluetooth 5.2 Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBEE5CJ1XK-687 - Technical Attributes
Attributes Table
Data Rate: 150Mbps
Certified: Yes
Frequency Range: 2.4GHz
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

W-LAN+Bluetooth Combo Module

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,590.00
USD
Quantity
Unit Price
1,000+
$6.59
Product Variant Information section