ANTX100P001BWPEN3 in Bag by YAGEO | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANTX100P001BWPEN3

Antennas 850/900/1800/1900/ 2100MHz PENTABAND

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
YAGEO ANTX100P001BWPEN3 - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 5.1dBi
VSWR: 3
Polarization: Linear
No of Bands: 5
Rated Power: 1W
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 0.85GHz to 2.1GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.25
USD
Quantity
Unit Price
200
$1.05
400
$1.03
600
$1.02
1,000+
$0.99
Product Variant Information section