text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics E-L9637D013TR - Technical Attributes
Attributes Table
Data Rate: 50kbps
Supply Voltage: 4.5V to 36V
ESD Voltage-Max: ±2kV
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.4mA
Interface: ISO9141
Operating Temp Range: -40°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The E-L9637D013TR is a part of L9637 Series 36 V 2.3 mA Monolithic bus driver with ISO 9141 Interface.

It has an Operating temperature ranges b/w -40 °C to 150 °C and available in a SOIC-8 package.

Features:

  • Operating power supply voltage range 4.5 V ≤ VS ≤ 36 V (40 V for transients)
  • Reverse supply (battery) protected down to VS ≥ -24 V
  • Standby mode with very low current consumption ISSB ≤ 1 mA @ VCC ≤ 0.5 V
  • Low quiescent current in off condition ISOFF = 120 µA
  • TTL compatible TX input
  • Bidirectional K-I/O pin with supply voltage dependent input threshold
  • Overtemperature shut down function Selective to K-I/O pin
  • Wide input and output voltage range -24 V ≤ VK ≤ VS
  • K output current limitation, typ. IK = 60 mA
  • Defined OFF output status in undervoltage condition and VS or GND interruption
  • Controlled output slope for low EMI
  • High input impedance for open VS or GND connection
  • Defined output ON status of LO or RX for open LI or K inputs
  • Defined K output OFF for TX input open
  • Integrated pull up resistors for TX, RX and LO
  • EMI robustness optimized
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$1.17
USD
Quantity
Web Price
1
$1.17
15
$1.05
75
$0.985
250
$0.94
1,250+
$0.86