Manufacturer Part #
A54SX72A-PQG208I
SX-A Series 48000 System Gate 174 I/O 5.25 V Surface Mount FPGA - PQFP-208
Microchip A54SX72A-PQG208I - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Part Status:
Microchip A54SX72A-PQG208I - Technical Attributes
No of I/O Lines: | 171 |
System Gates: | 108000 |
Supply Voltage: | 2.25V to 5.25V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | PQFP-208 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
24 per
Package Style:
PQFP-208
Mounting Method:
Surface Mount