text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP2-625

PLP2 Series Front Mount Low Profile Round Face .625 in Panel Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Bivar PLP2-625 - Technical Attributes
Attributes Table
Configuration: 1
Color: Clear
Mounting Method: Panel Mount
Features & Applications

The PLP2-625 is a front mount round face panel light pipe with 3 mm diameter round lens and 0.625 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
27,140
USA:
27,140
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Web Price
1
$0.48
75
$0.46
200
$0.445
400
$0.435
1,250+
$0.40
Product Variant Information section