text.skipToContent text.skipToNavigation
Product Specification Section
ams OSRAM Q65110A7210 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.10V
Forward (Drive) Current: 5mA
Intensity: 71mcd
Viewing Angle: 150°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Part Number Aliases: LW Q38E-Q1OO-3K6L-1-5-R18
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$205.20
USD
Quantity
Web Price
4,000
$0.0513
8,000
$0.05
16,000
$0.0488
20,000
$0.0484
60,000+
$0.046