Manufacturer Part #
Q65110A7210
LW Q38E-Q1OO-3K6L-1-5-R18
Product Specification Section
ams OSRAM Q65110A7210 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65110A7210 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Diffused |
Forward Voltage: | 3.10V |
Forward (Drive) Current: | 5mA |
Intensity: | 71mcd |
Viewing Angle: | 150° |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Part Number Aliases: | LW Q38E-Q1OO-3K6L-1-5-R18 |
Pricing Section
Global Stock:
7,046
USA:
7,046
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.265
25
$0.205
200
$0.165
1,250
$0.131
10,000+
$0.0914
Product Variant Information section
Available Packaging
Package Qty:
16000 per