MOC3052SR2M in Cut Tape by onsemi | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3052SR2M

DIP6 SMT 1 Channel 600 V 4170 Vrms Random Phase Triac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
onsemi MOC3052SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The MOC3052SR2M is a single channel random-phase triac driver output optocoupler. This device features greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

This device contains an AlGaAs infrared emitting diode optically coupled to a non-zero-crossing silicon bilateral AC switch, which functions like a triac.

Features:

  • High input-output isolation voltage
  • Excellent IFT stability
  • 600 V peak blocking voltage
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls 
  • Static AC power switch
  • Interfacing microprocessors to 115 V and 240 Vac peripherals
  • Incandescent lamp dimmers
  • Solid state relay and lamp ballasts
  • Temperature controls and motor controls
Read More...
Pricing Section
Global Stock:
497
USA:
497
On Order:
0
Factory Stock:Factory Stock:
344,000
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.72
USD
Quantity
Unit Price
1
$0.715
10
$0.625
40
$0.565
150
$0.515
500+
$0.465