CY8C4149AZI-S598 in Tray by Infineon | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4149AZI-S598

CY8C41 Series 384 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4149AZI-S598 - Technical Attributes
Attributes Table
Family Name: PSoC® 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 84
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART
Peripherals: Brown-out Detect/DMA/LCD/POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
450
Multiple Of:
90
Total
$1,980.00
USD
Quantity
Unit Price
90+
$4.40
Product Variant Information section