text.skipToContent text.skipToNavigation

Manufacturer Part #

F17438_HEKLA-G2-I

compatible with COBs of 19 x 19 mm packages and max 17 mm LES size

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
LEDiL F17438_HEKLA-G2-I - Technical Attributes
Attributes Table
Type: Base
Color: White
Mounting Method: Screw Mount
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.84
USD
Quantity
Unit Price
1
$1.84
25
$1.81
50
$1.79
150
$1.77
300+
$1.73
Product Variant Information section