4-2213480-1 in Bag by TE Connectivity | Cables, Connectors and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

4-2213480-1

Lumawise Z50 Holder 2828 Ledil

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
TE Connectivity 4-2213480-1 - Technical Attributes
Attributes Table
Type: Holder
Color: White
Supply Voltage-Nom: 60V
Supply Current: 3A
Pricing Section
Global Stock:
4,464
USA:
4,464
On Order:
0
Factory Stock:Factory Stock:
28,120
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.37
USD
Quantity
Unit Price
1
$2.37
20
$2.32
40
$2.30
125
$2.26
250+
$2.21