text.skipToContent text.skipToNavigation

Manufacturer Part #

4-2213480-1

Lumawise Z50 Holder 2828 Ledil

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 4-2213480-1 - Technical Attributes
Attributes Table
Type: Holder
Color: White
Supply Voltage-Nom: 60V
Supply Current: 3A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,177
Factory Lead Time:
21 Weeks
Minimum Order:
560
Multiple Of:
560
Total
$1,288.00
USD
Quantity
Web Price
1
$2.63
20
$2.53
40
$2.48
125
$2.39
250+
$2.30