Manufacturer Part #
BSS123-7-F
N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Product Specification Section
Diodes Incorporated BSS123-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BSS123-7-F - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 6Ω |
Rated Power Dissipation: | 300|mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BSS123-7-F is a part of BSS123 Series 100 V 6 Ω N-Channel Enhancement Mode Transistor available in a SOT-23-3 package.
Product Features:
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- High Drain-Source Voltage Rating
- Power Dissipation is 300 mW
- Thermal Resistance, Junction to Ambient is 417 °C/W
- Operating and Storage Temperature Range is -55 to +150 °C
Applications:
- Small servo motor control
- Power MOSFET gate drivers
- Switching applications
View the BSS123 Series of Transistor
Pricing Section
Global Stock:
3,105,000
USA:
1,332,000
Germany (Online Only):
1,773,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0264
12,000
$0.0253
30,000
$0.0245
75,000
$0.0238
120,000+
$0.0228
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount