Manufacturer Part #
VC080512A250DP
0805 12 VDC 525 pF Surface Mount Multilayer Ceramic Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
KYOCERA AVX VC080512A250DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC080512A250DP - Technical Attributes
Attributes Table
| Capacitance: | 525pF |
| Clamping Voltage-Max: | 27V |
| Peak Output Current: | 40A |
| Rated Voltage: | 12V |
| RMS Voltage-Max: | 8.5V |
| Varistor Voltage Range: | 13.6V to 18.4V |
| Current Rating: | 1mA |
| Energy: | 0.1J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The VC080512A250DP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 12 VDC and 27 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.
The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.?
Pricing Section
Global Stock:
85,000
USA:
85,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.09
3,000
$0.0876
5,000
$0.0866
20,000
$0.0837
30,000+
$0.0819
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount