Manufacturer Part #
AMLV06V18C012
AMLV Series 26.5 V 2 A 0603 SMT Automotive Grade Multilayer Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton AMLV06V18C012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton AMLV06V18C012 - Technical Attributes
Attributes Table
| Capacitance: | 12pF |
| Clamping Voltage-Max: | 55V |
| Peak Output Current: | 2A |
| Rated Voltage: | 18V |
| Varistor Voltage Range: | 23V to 30V |
| Energy: | 0.03J |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0758
8,000
$0.0746
12,000
$0.0739
20,000
$0.073
40,000+
$0.0711
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount