J508-LF in Bag by Calogic | Current Limiting Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

J508-LF

J500 Series 2.4 mA 3.1 V 360 mW Through Hole Current Limiting Diode - TO-92

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic J508-LF - Technical Attributes
Attributes Table
Regulator Current-Nom: 2.4mA
Limiting Voltage-Max: 3.1V
Operating Voltage: 100V
Power Dissipation: 360mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,400.00
USD
Quantity
Unit Price
3,000+
$0.80
Product Variant Information section