DPAD1 in Bag by Calogic | Current Limiting Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DPAD1

DPAD1 Series 1.5 V 50 mA 400 mW Dual Pico Amp Diode - TO-78

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic DPAD1 - Technical Attributes
Attributes Table
Operating Voltage: 1.5V
Power Dissipation: 400mW
Package Style:  TO-78
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$4,415.00
USD
Quantity
Unit Price
500+
$8.83
Product Variant Information section