
Manufacturer Part #
KSZ8091RNBCA
KSZ8091 Series 10 Base-T/100 Base-TX Physical Layer Transceiver - QFN-32
Microchip KSZ8091RNBCA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material and 3280NP as a new die attach material for selected KSZ8051, KSZ8081, and KSZ8091 device families available in 32L VQFN (5x5x0.9mm) package at MTAI assembly site.Reason for Change:To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material and 3280NP as a new die attach material.
Description of Change: DS00002275C (11-21-23) Features, Section 1.1, "General Description", Figure2-1, Figure2-2, Section12.0, Package Outline and Product Identification System Throughout document, updated Package Type from “QFN” to “VQFN”. Table2-1, "Signals -KSZ8091MNX" and Table2-3, "Signals - KSZ8091RNB" Updated INTRP resistor value from “1.0 kO” to “4.7 kO”. Table4-2, "MMD Registers Supported by KSZ8091MNX/ RNB" Updated register bit 18.6 to include both MII and RMII. Section12.0, Package Outline Updated/added Package drawings (Drawing, Dimensions and Land Pattern).Reason for Change: To improve Productivity
Description of Change:Qualification of a new lead frame with more Ag area on DAP surface prep for selected KSZ8081 and KSZ8091 device families available in 32L VQFN (5x5x0.9mm) package assembled at MTAI assembly site.Reason for Change:To improve productivity by qualifying new lead frame with more Ag area on DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:December 30, 2022 (date code: 2253)
Description of Change:Qualification of FH-SC13/HR-5104 as new die attach material and G700LTD mold compound for selected Atmel ATA5577M1330C-UFQW and ATA5577M133DC-UFQW catalog part numbers (CPN) available in 2L XDFN (1.5x2x0.37mm) package at NSEB assembly site.Reason for Change:To improve productivity and on-time delivery performance by qualifying FH-SC13/HR-5104 as new die attach material and G700LTD mold compound at NSEB assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:January 15, 2023 (date code: 2303)
Description of Change:Qualification of a new lead frame with more Ag area on DAP surface prep for selected KSZ8081 and KSZ8091 device families available in 32L VQFN (5x5x0.9mm) package assembled at MTAI assembly site.Reason for Change:To improve productivity by qualifying new lead frame with more Ag area on DAP surface prep.
Part Status:
Microchip KSZ8091RNBCA - Technical Attributes
Supply Voltage-Nom: | 1.8V to 3.3V |
No of Functions / Channels: | 1 |
Interface Type: | MII/RMII |
Available Packaging
Package Qty:
490 per Tray