
Manufacturer Part #
TCM809SENB713
TCM809 Series 2.93 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT-23
Product Specification Section
Microchip TCM809SENB713 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TCM809SENB713 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 2.93|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 140ms |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.225
9,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount