SEK-SCD41-SENSOR in Kit by Sensirion | Air Quality Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SEK-SCD41-SENSOR

SCD41 CO2 Sensor Development Board (Works with SEK-SENSORBRIDGE)

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Sensirion SEK-SCD41-SENSOR - Technical Attributes
Attributes Table
Type: Air Quality
Accuracy: ±40%
Output Type: I2C
Response Time: 60s
Supply Voltage: 2.4V to 5.5V
Supply Current: 205mA
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: 10°C to 50°C
Mounting Method: PCB Mount
Features & Applications

Evaluation Kit contains:

SCD41 Development Board
I2C interface
Vdd range: 2.4 to 5.5 V
Peak current @ 3.3 V: 205 mA
Peak current @ 5 V: 137 mA

Adapter cable to connect the SCD41 development board to SensorBridge

Jumper wire set to connect the SCD41 development board to embedded platform
Cable configuration:
Green cable = SDA
Red cable = VDD
Yellow cable = SCL
black cable = GND

Read More...
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.34
USD
Quantity
Unit Price
1
$65.34
4
$64.39
10
$63.77
25
$63.15
40+
$62.23
Product Variant Information section