text.skipToContent text.skipToNavigation

Manufacturer Part #

SCD41-D-R2

SCD4x Series 5.5 V 60 s 40’000 ppm Breaking the Size Barrier in CO2 Sensing

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SCD41-D-R2 - Technical Attributes
Attributes Table
Type: Air Quality
Accuracy: 400% to 5000%
Output Type: I2C
Response Time: 60s
Supply Voltage: 2.4V to 5.5V
Supply Current: 205mA
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: -40°C to +70°C
Mounting Method: Surface Mount
Features & Applications

SCD41: Breaking the size barrier in CO2 sensing

Features
▪ Photoacoustic sensor technology PASens®
▪ Smallest form factor: 10.1 x 10.1 x 6.5 mm3
▪ Reflow solderable for cost effective assembly
▪ Large output range: 0 ppm – 40’000 ppm
▪ Large supply voltage range: 2.4 – 5.5 V
▪ High accuracy: ±(40 ppm + 5 %)
▪ Digital I2C interface
▪ Integrated temperature and humidity sensor
▪ Low power operation down to < 0.4 mA avg.
@ 5 V, 1 meas. / 5 minutes

Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,220
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$13,920.00
USD
Quantity
Web Price
600+
$23.20
Product Variant Information section