text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1362AADR2G

Automotive Primary Side PWM Controller for Low Power Offline SMPS NCV1362 with N

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
onsemi NCV1362AADR2G - Technical Attributes
Attributes Table
Supply Current-Max: 2.3mA
Supply Voltage: 6.5V to 28V
Frequency-Max: 140kHz
Topology: Flyback
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Thermal Resistance: 190°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$962.50
USD
Quantity
Web Price
2,500
$0.385
5,000+
$0.37
Product Variant Information section