MIC2981/82YWM-TR in Reel by Microchip | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2981/82YWM-TR

MIC2981 Series 50 V Hi-Voltage Hi-Current Source Driver Array - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Microchip MIC2981/82YWM-TR - Technical Attributes
Attributes Table
Motor Type: Stepper
Load Voltage: 5V to 50V
No of Outputs: Eight
Output Current-Max: 0.5A
Supply Current: 10mA
Supply Voltage-Max: 50V
Supply Voltage: 5V to 50V
Turn-off Delay Time: 5µs
Turn-on Delay Time: 1µs
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The MIC2981/82YWM TR is an 8-channel, high-voltage, high-current source driver array ideal for switching high-power loads from logic-level TTL, CMOS, or PMOS control signals. These drivers can manage multiple loads of up to 50 V and 500 mA, limited only by package power dissipation.

Micrel’s MIC2981/82 features inputs compatible with 5 V TTL and 5 V to 15 V CMOS or PMOS logic outputs. Micrel’s dual-marked device replaces either UDN2981 or UDN2982 devices. The MIC2981/82 is available in the 18-pin plastic DIP and 18-lead wide SOP package. Both devices operate in the industrial temperature range.

Key Features:

  • Output voltage to 50 V.
  • Output current to 500 mA.
  • Transient-protected outputs.
  • Integral clamp diodes.
  • TTL, CMOS, or PMOS compatible inputs.

Applications:

  • Relay and solenoid switching.
  • Stepping motor.
  • LED and incandescent displays.
Read More...
Pricing Section
Global Stock:
4,000
USA:
4,000
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
1,000
$0.89
2,000
$0.875
3,000
$0.87
4,000+
$0.86
Product Variant Information section