NCV57084DR2G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV57084DR2G

NCV57084 Series 22 V 7 A SMT Isolated Compact IGBT Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV57084DR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current: 7A
Peak Output Current: 7.5A
Supply Voltage-Max: 22V
Rated Power Dissipation: 1123mW
Quiescent Current: 2mA
Turn-off Delay Time: 1.8ns
Rise Time: 10ns
Fall Time: 15ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,112.50
USD
Quantity
Unit Price
2,500+
$0.845
Product Variant Information section