TSZ151ILT in Cut Tape by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ151ILT

TSZ151 Series 5.5 V 1.6 MHz Zero Drift Single Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
STMicroelectronics TSZ151ILT - Technical Attributes
Attributes Table
Amplifier Type: Chopper
No of Channels: 1
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 1µV
Gain Bandwidth Product: 1.6MHz
Average Bias Current-Max: 50pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 210µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 30mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Unit Price
1
$1.38
15
$1.25
75
$1.18
300
$1.11
1,500+
$1.04