Manufacturer Part #
LPV-20-24
100 - 240Vac, 20.2W, 24V, IP67 LED Driver
Product Specification Section
MEAN WELL LPV-20-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL LPV-20-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 240VAC |
Max Output Power: | 20.2W |
Output Voltage: | 24V |
Efficiency: | 83% |
Certifications: | CE,cUL,LPS,UL |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Features & Applications
Pricing Section
Global Stock:
259
USA:
259
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$10.53
4
$10.38
15
$10.24
25
$10.19
50+
$10.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Box