Manufacturer Part #
9058
Black PR 161-098 Push In HEYClip™ Snap Rivet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 9058 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 9058 - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | Black |
| Rivet Length: | 5.1mm |
| Head Diameter: | 8.1mm |
| Head Length: | 1.8mm |
| Hole Diameter: | 4.1mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150
$0.13
300
$0.128
750
$0.126
2,000
$0.124
4,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk