RC0603JR-0710KL in Reel by YAGEO | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603JR-0710KL

RC Series 0603 0.1 W 10 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO RC0603JR-0710KL - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Features & Applications
The RC0603JR-0710KL is a chip resistor with lead-free terminations made by thick film process.

Features:

  • RoHS compliant
    • Products with lead free terminations meet RoHS requirements
    • Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Halogen Free Epoxy

Applications:

  • All general purpose application
Read More...
Pricing Section
Global Stock:
20,145,000
USA:
20,145,000
20,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.00
USD
Quantity
Unit Price
5,000
$0.0008
25,000
$0.0008
100,000
$0.0008
200,000
$0.0008
500,000+
$0.0007