CRCW040210K0FKED in Reel by Vishay | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040210K0FKED

CRCW Series 0402 0.063 W 10 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Vishay CRCW040210K0FKED - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,640,000
USA:
28,640,000
20,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.00
USD
Quantity
Unit Price
10,000
$0.0012
30,000
$0.0012
100,000
$0.0011
200,000
$0.0011
400,000+
$0.0011
Product Variant Information section