1537-32K in Bag by Delevan | RF Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1537-32K

1537 Series 6.8 uH ±10 % Tolerance 450 mA Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1537-32K - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 450mA
Tolerance (%): ±10%
DC Resistance-Max: 0.5Ω
Self Resonance Frequency: 55MHz
Dimension: L  9.53mm x D  3.96mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,105.00
USD
Quantity
Unit Price
500+
$2.21
Product Variant Information section