Manufacturer Part #
CL10B104KB8NNNC
CL10 Series 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1751 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10B104KB8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B104KB8NNNC - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The CL10B104KB8NNNC is a multilayer ceramic capacitor (MLCC) which temporarily stores an electrical charge.
Features:
- Miniature Size
- Wide Capacitance and Voltage Range
- Tape & Reel for Surface Mount Assembly
- Low ESR
Applications:
- General Electronic Circuit
Pricing Section
Global Stock:
62,260,000
USA:
62,260,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000
$0.0034
20,000
$0.0033
80,000
$0.0032
120,000
$0.0031
300,000+
$0.003
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0034 / Stock: 0 Qty: 8,000+$0.0034 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0034 / Stock: 0 Qty: 8,000+$0.0034 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.0034 / Stock: 62,260,000 Qty: 8,000+$0.0034 Stock: 62,260,000
- Reel Qty: 8,000+ / Unit Price: $0.0034 / Stock: 0 Qty: 8,000+$0.0034 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0034 / Stock: 0 Qty: 8,000+$0.0034 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0034 / Stock: 0 Qty: 8,000+$0.0034 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0034 / Stock: 0 Qty: 8,000+$0.0034 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount