text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3E2X7R1H332M080AA

CGA Series 0603 3300 pF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA3E2X7R1H332M080AA - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.01
USD
Quantity
Unit Price
1
$0.0092
15
$0.0082
100
$0.0076
400
$0.0072
2,000+
$0.0065