5558872-1 in Tray by TE Connectivity | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5558872-1

4 Position Single Port Straight Through Hole RJ22 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity 5558872-1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 4
Mounting Method: Through Hole
Features & Applications

The 5558872-1 is a part of 5558872 series 4 position single port straight through hole RJ22 modular jack.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Jack Type = RJ22
    • PCB Mounting Orientation = Top Entry (Vertical)
    • PCB Mount Style = Through Hole
    • Termination Method to PC Board = Solder
    • Performance Category = Cat 3
    • Number of Contacts Loaded = 4
    • Color = Black
  • Mechanical Attachment:
    • Jack Configuration = 1 x 1
  • Termination Features:
    • Solder Tail Contact Plating = Tin over Nickel
  • Body Features:
    • Port Configuration = Single
    • Number of Positions = 4
    • Height (mm [in]) = 16.50 [0.650]  
    • PCB Tail Length (mm [in]) = 3.18 [0.125]
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (50)
    • Contact Base Material = Phosphor Bronze
Read More...
Pricing Section
Global Stock:
13,881
USA:
13,881
74,298
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.86
USD
Quantity
Unit Price
1
$0.855
30
$0.835
125
$0.805
300
$0.79
1,250+
$0.75