5406721-2 in Reel by TE Connectivity | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5406721-2

8p8c 1 Port 1 Row Right Angle Surface Mount Ethernet RJ45 Jack Modular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 5406721-2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Grey
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,400
USA:
19,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
200
$0.84
400
$0.825
600
$0.82
1,000
$0.81
2,000+
$0.79