Manufacturer Part #
SFH11-PBPC-D07-ST-BK
14 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header
Product Specification Section
Sullins SFH11-PBPC-D07-ST-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The SFH11-PBPC-D07-ST-BK is a Dual row 14 position 2.54 mm pitch Straight Right Angle,Female Shrouded Box Headers Gold Flash With Polarizing Key. It is having operating temperature range of -40° C to + 105° C
Product Features:
- PBT/Brass
- Gold Flash Overall
- Dual Readout
- 10 total contacts
- Straight
- Black
Specifications:
- Operating Temperature: -40°C to 105°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
- UL Flammability Rating: 94V-0
- Contact Resistance: 20 mΩ maximum
- Current Rating: 3 AMP per contact
- Voltage Drop: AC 500 V
- Insulation Resistance: l000M OHMS minimum
- Dielectric Withstanding: 500 VAC
- For PCB Connector
Applications:
- Communications Equipment
- Medical Equipment
- Instrumentation
- Power Converters and Power Supplies
- Aerospace
- Automotive
View the SFH11 Series of Headers
Pricing Section
Global Stock:
1,220
USA:
1,220
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.795
50
$0.77
200
$0.735
500
$0.71
2,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray