ASCO2-24.000MHZ-EK-T3 in Reel by Abracon | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASCO2-24.000MHZ-EK-T3

ASCO Series 24 MHz 1.6 x 1.2 mm 1.8 V ±30 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASCO2-24.000MHZ-EK-T3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±30ppm
Supply Voltage: 1.8V
Supply Current: 3.5mA
Symmetry: 50%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 5ns
Fall Time: 5ns
Dimension: L  1.6mm x W  1.2mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,720.00
USD
Quantity
Unit Price
3,000+
$1.24
Product Variant Information section