S33F in Bag by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S33F

S Series 3PDT On-Off-On Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S33F - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: 3PDT
Contact Material: Silver Over Copper
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
99
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$453.75
USD
Quantity
Unit Price
1
$18.78
3
$18.55
10
$18.29
20
$18.15
40+
$17.88
Product Variant Information section