text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF05DPUR

STEF05D Series 3.1 to 10 V 3.6 A Integrated Electronic Fuse - DFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STEF05DPUR - Technical Attributes
Attributes Table
Response Characteristic: Time Delay
Current Rating: 3.6A
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Web Price
3,000
$0.475
6,000
$0.465
9,000+
$0.455