MIA-M10Q-00B in Cut Tape by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIA-M10Q-00B

Ultra-low-power GNSS receiver for high-performance asset-tracking devices

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
u-blox MIA-M10Q-00B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 1.76V to 3.6V
Supply Current-Max: 14.5mA
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox M10 standard precision GNSS SiP modules
Pricing Section
Global Stock:
1,195
USA:
1,195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.51
USD
Quantity
Unit Price
1+
$19.51