Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Frequency Range | Impedance | Rated Power | Frequency | Cone Material | Rated Voltage | Sound Pressure Level | Shape | Diameter | Height - Max | Termination Style | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 140 $4.50 280 $4.42 420 $4.33 | 9,940 Ready to Ship! | 21 Weeks | 2411 | Box | ||||||||||||||||
Qty Web Price 600 $4.01 | 7,200 Ready to Ship! | 21 Weeks | 2431 | Reel | 680Hz to 20kHz | 8Ω | 300mW | 87dB | Square | Solder Pads | -40°C to +85°C | -40°C to +85°C | Surface Mount | |||||||
Qty Web Price 50 $3.18 400 $3.12 600 $3.07 | 6,000 Ready to Ship! | 22 Weeks | 2408 | Tray | 360Hz to 11kHz | 8Ω | 1W | 360Hz | Mylar | 91dB | Chassis Mount | |||||||||
CLS0401MAE-L152 Same Sky - CUI Devices CLS0401 Series 40 mm 1 W 5.0 mm Depth 4Ω 600 Hz Low Profile Speaker w/ Leads | Qty Web Price 40 $2.82 120 $2.74 200 $2.71 400 $2.66 800 $2.58 | 4,480 Ready to Ship! | 22 Weeks | 2408 | Tray | |||||||||||||||
Qty Web Price 1 $3.54 20 $3.40 50 $3.32 125 $3.24 300 $3.06 | 4,000 Ready to Ship! | 21 Weeks | 2429 | Box | ||||||||||||||||
CMS-16098A-SP Same Sky - CUI Devices CMS Series 16 x 9 x 3 mm 0.8 W 8 Ohm 550 Hz Spring Lead Micro Speaker | Qty Web Price 1 $1.49 30 $1.45 100 $1.41 300 $1.37 1,000 $1.31 | 4,000 Ready to Ship! | 21 Weeks | 2425 | Tray | |||||||||||||||
Qty Web Price 1 $4.42 15 $4.23 40 $4.12 125 $4.00 300 $3.79 | 4,000 Ready to Ship! | 22 Weeks | 2431 | Tray | ||||||||||||||||
Qty Web Price 1 $1.87 30 $1.82 100 $1.77 250 $1.73 750 $1.65 | 3,944 Ready to Ship! | 21 Weeks | 2430 | Box | 1.36kHz to 20kHz | 8Ω | 0.5W | 1700Hz | Mylar | 87dB | 15m | 7.5m | PC Pin | Through Hole | ||||||
CMR-12062S-67 Same Sky - CUI Devices CMR Series 12 x 6 x 2 mm 2 mW 32 Ohm 450 Hz 117 dB IP67 Spring Contact Speaker | Qty Web Price 200 $1.59 400 $1.56 600 $1.55 800 $1.54 1,000 $1.50 | 3,000 Ready to Ship! | 18 Weeks | 2431 | Tray | 300Hz to 7000Hz | 32Ω | 20mW | 450Hz | Mylar | Rectangular | 2.25mm | Spring | -20°C to +70°C | -40°C to +85°C | Surface Mount | ||||
CMS-28528N-L152 Same Sky - CUI Devices CMS Series Ø28 x 5.2 mm 2 W 8 Ohm 750 Hz Wire Leads SPCC Speaker | Qty Web Price 40 $2.26 120 $2.20 200 $2.17 400 $2.13 800 $2.07 | 2,563 Ready to Ship! | 21 Weeks | 2429 | Tray | 600Hz to 20kHz | 8Ω | 2W to 3W | 750Hz | 91dB | Round | 28m | 5.2m | Wire Leads | -20°C to +55°C | -30°C to +60°C | ||||
Qty Web Price 56 $4.24 112 $4.16 168 $4.11 280 $4.06 560 $3.94 | 2,240 Ready to Ship! | 21 Weeks | 2428 | Box | ||||||||||||||||
Qty Web Price 1,120 $3.97 | 2,240 Ready to Ship! | 22 Weeks | 2431 | Tray | ||||||||||||||||
CMS0401KL-1X Same Sky - CUI Devices CMS0401 Series 40 x 40 mm 4 W 14.5 mm Depth 8Ω 320 Hz Miniature Monitor | Qty Web Price 1 $9.59 5 $9.46 20 $9.35 50 $9.27 125 $9.13 | 2,040 Ready to Ship! | 22 Weeks | 2408 | Tray | |||||||||||||||
Qty Web Price 1,000 $3.34 | 2,000 Ready to Ship! | 22 Weeks | 2408 | Box | ||||||||||||||||
CSS-1021028N Same Sky - CUI Devices Nd-Fe-B Magnet 102 x 120 x 35.5 mm 10 W 8 Ω 115 Hz Metal Speaker | Qty Web Price 2 $3.61 | 2,000 Ready to Ship! | 21 Weeks | 2430 | Bulk | |||||||||||||||
Qty Web Price 300 $2.30 600 $2.26 900 $2.22 | 1,800 Ready to Ship! | 22 Weeks | 2419 | Bulk | ||||||||||||||||
CMS-160925-078S-67 Same Sky - CUI Devices CMS Series 16 x 9 x 2.5 mm 0.7 W 8 Ohm 550 Hz IP67 Spring Contact Speaker | Qty Web Price 100 $1.32 300 $1.28 400 $1.27 1,000 $1.25 1,500 $1.22 | 1,800 Ready to Ship! | 18 Weeks | 2429 | Tray | |||||||||||||||
Qty Web Price 72 $5.27 144 $5.17 216 $5.11 288 $5.07 360 $4.95 | 1,510 Ready to Ship! | 22 Weeks | 2342 | Box | ||||||||||||||||
CES-703116-28PM Same Sky - CUI Devices Speakers Transducers speaker, 70 x 31mm rectangle, 16.5mm deep, mylar, | Qty Web Price 80 $3.87 160 $3.80 240 $3.75 320 $3.72 400 $3.63 | 1,200 Ready to Ship! | 18 Weeks | 2422 | Bag | |||||||||||||||
CDS-13138-SMT-TR Same Sky - CUI Devices CDS Series 8 Ohm Magnetic Speaker 300 mW 100 Hz Surface Mount | Qty Web Price 600 $3.80 | 1,200 Ready to Ship! | 21 Weeks | 2417 | Reel | 840Hz to 1.26kHz | 6.8Ω to 9.2Ω | 0.7W to 1W | 1050Hz | Polyester | 87dB | Square | 4m | Solder Pads | -40°C to +85°C | -40°C to +85°C | Surface Mount | |||
Qty Web Price 35 $4.21 105 $4.09 140 $4.06 350 $3.96 525 $3.86 | 1,190 Ready to Ship! | N/A | 2235 | Tray | ||||||||||||||||
Qty Web Price 200 $2.96 400 $2.90 600 $2.87 800 $2.84 | 1,000 Ready to Ship! | 22 Weeks | 2407 | Box | ||||||||||||||||
Qty Web Price 1,000 $4.53 | 1,000 Ready to Ship! | 22 Weeks | 2309 | Box | ||||||||||||||||
CLS0261MAE-L152 Same Sky - CUI Devices CLS Series 8 Ohm 540 Hz 88 dB 0.5 W Ø 26 x 4.6 mm Magnetic Speaker | Qty Web Price 1 $2.78 25 $2.67 75 $2.59 150 $2.55 400 $2.42 | 1,000 Ready to Ship! | 22 Weeks | 2342 | Tray | 500mW | 660Hz | 4.5mm | ||||||||||||
CMS-28588N-L152 Same Sky - CUI Devices speaker, 28 mm round, 5.5 mm deep, Nd-Fe-B, 2 W, 8 Ω, 550 Hz, 152 mm wire leads | Qty Web Price 50 $2.15 | 1,000 Ready to Ship! | 21 Weeks | 2429 | Tray |
Added to Your Shopping Cart