Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
Qty Unit Price 2,000 $0.18 | 256,000 Ready to Ship! | 14 Weeks | 2442 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 350g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Unit Price 2,500 $0.39 | 120,000 Ready to Ship! | 16 Weeks | 2424 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 2.3N | Silver | 200g | Silver | Top Actuator | Gull Wing | -40°C to +85°C | L 6.2mm x W 6.2mm | Surface Mount | |||
Qty Unit Price 1,000 $0.24 2,000 $0.235 3,000 $0.23 | 103,000 Ready to Ship! | 14 Weeks | 2504 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 170g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | L 10mm x W 6.2mm | Surface Mount | ||
Qty Unit Price 2,000 $0.199 | 96,000 Ready to Ship! | 14 Weeks | 2439 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Unit Price 1,000 $0.24 2,000 $0.235 3,000 $0.23 | 76,000 Ready to Ship! | 14 Weeks | 2445 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | Silver | 170g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | H 5.2mm x L 6.2mm x W 6.2mm | Surface Mount | |||
Qty Unit Price 1,000 $0.295 2,000 $0.29 | 60,000 Ready to Ship! | 14 Weeks | 2511 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.7N | Silver | 225g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 2,000 $0.25 | 54,000 Ready to Ship! | 16 Weeks | 2337 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Unit Price 2,000 $0.20 | 46,000 Ready to Ship! | 16 Weeks | 2504 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 330g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Unit Price 1 $0.37 75 $0.365 200 $0.355 400 $0.35 1,250 $0.335 | 30,456 Ready to Ship! | 12 Weeks | 2513 | Box | Off-Mom | SPST | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Top Actuator | PC Pin | 250V | -40°C to +85°C | L 7.4mm x W 7.4mm | Through Hole | |||
Qty Unit Price 7,000 $0.225 | 28,000 Ready to Ship! | 12 Weeks | 2509 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 4N | Silver | 400g | Silver | Top Actuator | Straight | 250V | -40°C to +85°C | H 1.9mm x L 4.2mm x W 2.8mm | Surface Mount | ||
Qty Unit Price 2,000 $0.41 | 26,000 Ready to Ship! | 16 Weeks | 2507 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Gold | 380g | Gold | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Unit Price 950 $0.34 1,900 $0.33 | 19,000 Ready to Ship! | 14 Weeks | 2504 | Reel | 3N | Silver | Hard | Gull Wing | L 10mm x W 6.2mm | Surface Mount | |||||||||||
Qty Unit Price 6,000 $0.295 | 18,000 Ready to Ship! | 12 Weeks | 2433 | Reel | |||||||||||||||||
Qty Unit Price 7,000 $0.27 | 14,000 Ready to Ship! | 12 Weeks | 2447 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1GΩ | 2N | Silver | 200g | Silver | Top Actuator | Gull Wing | 250V | -40°C to +85°C | H 1.9mm x L 4.2mm x W 2.8mm | Surface Mount | ||
Qty Unit Price 1,000 $0.29 2,000 $0.28 | 14,000 Ready to Ship! | 16 Weeks | 2434 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 4N | Silver | Silver | Top Actuator | Gull Wing | 250V | -40°C to +85°C | H 5.2mm x L 6.2mm x W 6.2mm | Surface Mount | |||
Qty Unit Price 1,000 $0.29 2,000 $0.28 | 14,000 Ready to Ship! | 14 Weeks | 2439 | Reel | 3N | Silver | Soft | Gull Wing | L 10mm x W 6.2mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.485 | 14,000 Ready to Ship! | 14 Weeks | 2520 | Reel | |||||||||||||||||
Qty Unit Price 3,500 $0.29 | 14,000 Ready to Ship! | 16 Weeks | 2448 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 220g | Silver | Rectangular Button | Gull Wing | 250V | -40°C to +85°C | H 1.35mm x L 3.5mm x W 3.55mm | |||||
Qty Unit Price 3,000 $0.345 | 12,000 Ready to Ship! | 16 Weeks | 2429 | Reel | 3N | Gold | Side Actuated | Gull Wing | L 4.6mm x W 2.8mm | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.26 | 12,000 Ready to Ship! | 14 Weeks | 2422 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 350g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 1,000 $0.29 2,000 $0.28 | 12,000 Ready to Ship! | 16 Weeks | 2433 | Reel | 1.2N | Silver | Soft | Gull Wing | L 10mm x W 6.2mm | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.29 | 12,000 Ready to Ship! | 16 Weeks | 2447 | Reel | Off-Mom | SPST | 50V | 0.05A | 1000MΩ | 250g | Silver | Standard | Gull Wing | 250V | -40°C to +85°C | Surface Mount | |||||
C&K PTS636 Series SPST-NO Off-Mom 130 gf Top Actuated Gull Wing SMT Tactile Switch | Qty Unit Price 1,500 $0.0909 3,000 $0.0892 4,500 $0.0882 6,000 $0.0875 7,500 $0.0854 | 12,000 Ready to Ship! | 8 Weeks | 2503 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 130g | Rectangular Button | Gull Wing | 250V | -20°C to +70°C | H 4.3mm | Surface Mount | ||||
Qty Unit Price 950 $0.325 1,900 $0.315 | 10,450 Ready to Ship! | 16 Weeks | 2434 | Reel | 3N | Silver | Hard | J-Bend | L 6.8mm x W 6.2mm | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.68 | 10,250 Ready to Ship! | 16 Weeks | 2334 | Box | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 1.3N | Silver | 130g | Tin | Standard | PC Pin | 250V | -40°C to +85°C | L 7.4mm x W 7.4mm | Through Hole |
Added to Your Shopping Cart