Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
Qty Web Price 750 $0.24 1,500 $0.235 2,250 $0.235 3,000 $0.23 3,750 $0.225 | 2,302,500 Ready to Ship! | 15 Weeks | 2436 | Reel | Off-Mom | SPST | 12V | 50mA | 100MΩ | 160gf | Silver | Plunger | J-Lead | 250V | -20°C to +70°C | H 7.5mm x L 6mm x W 6mm | Surface Mount | |||||
Qty Web Price 1,000 $0.245 2,000 $0.24 3,000 $0.235 4,000 $0.23 | 526,000 Ready to Ship! | 16 Weeks | 2412 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | Silver | 170g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | H 5.2mm x L 6.2mm x W 6.2mm | Surface Mount | ||||
Qty Web Price 2,000 $0.255 | 212,000 Ready to Ship! | 16 Weeks | 2248 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | |||
Qty Web Price 2,000 $0.187 4,000 $0.18 | 204,000 Ready to Ship! | 16 Weeks | 2412 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 350g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | |||
Qty Web Price 2,000 $0.187 4,000 $0.18 | 186,000 Ready to Ship! | 16 Weeks | 2424 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Gold | 350g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | L 10mm x W 6.2mm | Surface Mount | |||
Qty Web Price 1,000 $0.126 2,000 $0.123 3,000 $0.122 4,000 $0.121 5,000 $0.117 | 175,000 Ready to Ship! | 16 Weeks | 2424 | Reel | Off-Mom | SPST | 12V | 50mA | 100GΩ | 1.6N | Silver | 160g | Top Actuator | Gull Wing | 250V | -20°C to +60°C | L 6mm x W 6mm | Surface Mount | ||||
Qty Web Price 5,000 $0.0764 10,000 $0.0744 15,000 $0.0733 20,000 $0.0725 25,000 $0.07 | 160,000 Ready to Ship! | 14 Weeks | 2427 | Reel | Off-Mom | SPST | 15V | 0.05A | 1.6N | Silver | 160g | Round Button | J-Bend | -20°C to +70°C | L 7.1mm x W 5mm | Surface Mount | ||||||
Qty Web Price 2,000 $0.111 4,000 $0.108 8,000 $0.105 10,000 $0.104 30,000 $0.099 | 158,000 Ready to Ship! | 15 Weeks | 2244 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 250MΩ | Silver | 260g | Silver | Top Actuator | Gull Wing | 250V | -20°C to +70°C | L 4.5mm x W 4.5mm | Surface Mount | ||||
Qty Web Price 2,000 $0.24 4,000 $0.235 | 154,000 Ready to Ship! | 16 Weeks | 2413 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | |||
Qty Web Price 4,000 $0.39 8,000 $0.38 12,000 $0.37 | 148,000 Ready to Ship! | 7 Weeks | 2202 | Reel | Off-Mom | SPST N.O. | 15V | 20mA | 100MΩ | 2.5N | Gold Silver | Push Plate | PCB | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount | |||||
Qty Web Price 300 $0.235 600 $0.23 1,200 $0.225 1,500 $0.22 4,500 $0.21 | 126,600 Ready to Ship! | 11 Weeks | 2147 | Reel | 1.6N | Silver | Round Button | Gull Wing | L 6mm x W 6mm | Through Hole | ||||||||||||
Qty Web Price 1,200 $0.159 2,400 $0.155 3,600 $0.153 4,800 $0.152 6,000 $0.147 | 104,400 Ready to Ship! | 18 Weeks | 2115 | Reel | Off-Mom | SPST | 24V | 0.05A | 1.6N | 160g | Silver | Round | Gull Wing | -35°C to +85°C | H 5mm x L 6mm x W 6mm | Surface Mount | ||||||
Qty Web Price 4,000 $0.54 | 104,000 Ready to Ship! | 17 Weeks | 2352 | Reel | ||||||||||||||||||
Qty Web Price 2,000 $0.205 4,000 $0.20 6,000 $0.198 8,000 $0.197 10,000 $0.191 | 102,000 Ready to Ship! | 18 Weeks | 2350 | Reel | Mom | SPST | 50mA | Stainless Steel | 160g | Silver | Round | PCB | -35°C to +85°C | H 3.3mm x L 4.5mm x W 2.55mm | Surface Mount | |||||||
1-1825910-4 TE Connectivity Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000 Cycles | Qty Web Price 1 $0.0773 400 $0.0743 1,250 $0.0709 2,500 $0.0689 7,500 $0.0633 | 100,446 Ready to Ship! | 18 Weeks | 2349 | Bulk | Off-Mom | SPST | 24V | 0.05A | 1.6N | Brass | Silver | Top Actuator | PC Pin | 500V | -35°C to +85°C | H 9.5mm x L 6mm x W 6mm | Through Hole | ||||
Qty Web Price 1,000 $0.22 2,000 $0.215 4,000 $0.21 5,000 $0.21 15,000 $0.20 | 100,000 Ready to Ship! | 14 Weeks | 2418 | Reel | Off-Mom | SPST N.O. | 50V | 50mA | 100MΩ | 1.6N | Silver | 160g | Silver | Round Button | Gull Wing | 250V | -20°C to +70°C | L 6mm x W 6mm | Surface Mount | |||
Qty Web Price 1,000 $0.415 2,000 $0.405 3,000 $0.40 4,000 $0.395 5,000 $0.385 | 97,000 Ready to Ship! | 4 Weeks | 2429 | Reel | Surface Mount | |||||||||||||||||
Qty Web Price 5,000 $0.137 | 95,000 Ready to Ship! | 16 Weeks | 2146 | Reel | 3.4N | Silver | Top Actuator | J-Lead | L 3.4mm x W 2.4mm | Surface Mount | ||||||||||||
Qty Web Price 1 $0.42 100 $0.40 200 $0.39 500 $0.38 1,250 $0.355 | 92,327 Ready to Ship! | 16 Weeks | 2441 | Box | Off-Mom | SPST | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Top Actuator | PC Pin | 250V | -40°C to +85°C | L 7.4mm x W 7.4mm | Through Hole | ||||
Qty Web Price 2,000 $0.28 | 90,000 Ready to Ship! | 10 Weeks | 2438 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100MΩ | 1.6N | Silver | Rectangular Button | PCB | 250V | -30°C to +85°C | L 6mm x W 3.5mm | Surface Mount | |||||
Qty Web Price 1 $0.0789 400 $0.0758 1,250 $0.0723 2,500 $0.0703 7,500 $0.0646 | 78,803 Ready to Ship! | 18 Weeks | 2342 | Bag | 1.6N | Silver | Standard | PC Pin | Through Hole | |||||||||||||
Qty Web Price 750 $0.0753 2,250 $0.0721 3,750 $0.0707 15,000 $0.0671 22,500 $0.0647 | 77,772 Ready to Ship! | 18 Weeks | 1924 | Bag | SPST N.O. | 24V | 0.05A | Standard | Gull Wing | -35°C to +85°C | Surface Mount | |||||||||||
Qty Web Price 2,500 $0.39 | 77,500 Ready to Ship! | 16 Weeks | 2417 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 2.3N | Silver | 200g | Silver | Top Actuator | Gull Wing | -40°C to +85°C | L 6.2mm x W 6.2mm | Surface Mount | ||||
Qty Web Price 750 $0.0651 2,250 $0.0625 7,500 $0.0598 15,000 $0.0583 30,000 $0.0555 | 77,250 Ready to Ship! | 18 Weeks | 2247 | Bag | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | 1.6N | Silver | Silver | Round Button | PC Pin | 500V | -35°C to +85°C | L 6mm x W 6mm | PCB Mount | ||||
Qty Web Price 5,000 $0.175 | 75,000 Ready to Ship! | 14 Weeks | 2437 | Reel | Off-Mom | SPST N.O. | 32V | 25mA | 50MΩ | 1.6N | Silver | 160g | Silver | Top Actuator | J-Lead | 250V | -40°C to +85°C | L 3.4mm x W 2.4mm | PCB Mount |
Added to Your Shopping Cart