Manufacturer Part #
NINA-B410-00B
NINA-B41 Series 3.6 V Stand-alone Bluetooth 5.1 Low Energy Module
Product Specification Section
u-blox NINA-B410-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-B410-00B - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 4.6mA |
Certified: | Yes |
Sensitivity: | -103dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 4.8A to 14.8A |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Features & Applications
Stand-alone Bluetooth 5.1 low energy modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500+
$8.43
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount