LBEE5QD1ZM-572 in Reel by Murata | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5QD1ZM-572

1ZM Series Dual Band WiFi 11a/b/g/n/ac and Bluetooth 5.1 Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBEE5QD1ZM-572 - Technical Attributes
Attributes Table
Data Rate: 433Mbps
Certified: Yes
Frequency Range: 2.4GHz to 5.825GHz
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications

Type 1ZM

Shielded Ultra Small Dual Band Wi-Fi® 11a/b/g/n/ac + Bluetooth® 5.1 Module

• 2.4 GHz & 5 GHz Wi-Fi® + Bluetooth® Module
• Network Topology: uAP and STA dual mode
• Chipset: NXP (88W8987)
• Processor: No
• FCC/IC "Reference" Certified
• Modulation: DSSS / CCK / OFDM
 
High-Performance Capabilities for Internet of Things

• For Industrial IoT, Smart Home, Audio/Video/Voice, Gateway

• 802.11 a/b/g/n/ac 1x1 433Mbps

• NXP i.MX Linux, Android, FreeRTOS

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,060.00
USD
Quantity
Unit Price
1,000+
$9.06