text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-232

BLUENRG-232: 3.6 V 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32

Product Specification Section
STMicroelectronics BLUENRG-232 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Sensitivity: -88dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Supply Current: 14.5mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,490.00
USD
Quantity
Web Price
3,000+
$1.83