text.skipToContent text.skipToNavigation

Manufacturer Part #

1513259-9

880 - 960 MHz 50 Ohm >1dB Gain Voice Application World GSM Embedded Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1513259-9 - Technical Attributes
Attributes Table
Operating Frequency: 880MHz to 960MHz
Gain: 1dB
VSWR: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,795.00
USD
Quantity
Unit Price
1,500+
$1.51